Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.
250W AC / DC LED Power Supplies:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DELTA ELECTRONICS | Each | 100+ $121.140 | Min: 100 / Mult: 10 | ITE | 250W | 238V | 1.4A | Constant Current | 99VAC | 305VAC | USCO Series | ||||
Each | 1+ $216.010 5+ $211.080 10+ $205.920 30+ $203.330 50+ $200.820 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 250W | 24.2VDC | 10.33A | Constant Voltage | 198V | 264V | OPTOTRONIC | |||||
87AK1366 RoHS | Each | 1+ $112.440 5+ $109.870 10+ $107.190 25+ $105.840 50+ $104.530 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 250W | 24V | 10.41A | Constant Voltage | 198V | 264V | ELEMENT G2 24V Series |