Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoELEMENT-250/220-240/24-G2
Newark Part No.87AK1366
Product RangeELEMENT G2 24V Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $112.440 |
5+ | $109.870 |
10+ | $107.190 |
25+ | $105.840 |
50+ | $104.530 |
100+ | $99.250 |
Price for:Each
Minimum: 1
Multiple: 1
$112.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoELEMENT-250/220-240/24-G2
Newark Part No.87AK1366
Product RangeELEMENT G2 24V Series
Power Supply ApplicationsLED Lighting
Output Power Max250W
Output Voltage Max24V
Output Current10.41A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G2 24V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
250W
Output Current
10.41A
Input Voltage Min
198V
Product Range
ELEMENT G2 24V Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate