DC / DC LED Power Supplies:

118 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63X0002

RoHS

Each
10+
$25.540
25+
$22.940
50+
$21.490
100+
$20.330
250+
$19.160
Min: 12 / Mult: 12
ITE & Railway
RCD-24-PL Series
32W
32V
1A
Analog, PWM
Surface Mount Device
Adjustable
6V
-
36V
62X9970

RoHS

Each
10+
$19.730
50+
$17.870
100+
$16.990
250+
$16.430
Min: 12 / Mult: 12
ITE & Railway
RCD-24-PL Series
17.5W
35V
500mA
Analog, PWM
Surface Mount Device
Adjustable
4.5V
-
36V
62X9967

RoHS

Each
25+
$19.990
50+
$18.490
100+
$18.030
250+
$17.560
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
17.5W
35V
500mA
-
Through Hole
Adjustable
4.5V
UL
36V
63X0018

RoHS

Each
1+
$29.680
5+
$28.820
10+
$27.970
25+
$27.110
50+
$26.590
More Pricing...
Min: 1 / Mult: 12
ITE
RCD-48 Series
39.2W
56V
700mA
Analogue, PWM
Chassis
Adjustable
9V
CSA, IEC 60601, UL
60V
66AH6368

RoHS

Each
1+
$42.430
10+
$41.430
25+
$40.940
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Through Hole
Adjustable
9V
-
18V
66AH6390

RoHS

Each
1+
$42.410
10+
$41.410
25+
$40.930
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
18V
-
32V
79R7742

RoHS

Each
1+
$94.120
25+
$93.230
Min: 1 / Mult: 1
ITE
ALD Series
-
44V
140mA
Analogue, PWM
Panel
Fixed
10.8V
-
13.2V
45P2902

RoHS

Each
1+
$39.790
5+
$37.600
10+
$33.050
25+
$29.680
50+
$27.820
More Pricing...
Min: 1 / Mult: 1
ITE
TLM Series
26W
36V
1A
-
Panel
Adjustable
10V
-
40V
62X9978

RoHS

Each
25+
$23.000
50+
$21.570
100+
$20.400
250+
$19.220
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
21W
35V
600mA
-
Through Hole
Adjustable
4.5V
-
36V
63X0013

RoHS

Each
25+
$23.660
50+
$23.110
100+
$22.580
250+
$21.220
Min: 29 / Mult: 29
ITE
RCD-48 Series
19.6W
56V
350mA
Analogue, Digital
Through Hole
Adjustable
9V
CSA, IEC 60601, UL
60V
62X9973

RoHS

Each
5+
$29.920
10+
$26.300
25+
$23.620
50+
$22.150
100+
$20.940
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
17.5W
35V
500mA
-
-
Adjustable
4.5V
-
36V
62X9948

RoHS

Each
10+
$19.300
50+
$17.480
100+
$16.610
250+
$16.090
Min: 12 / Mult: 12
ITE & Railway
RCD-24-PL Series
10.5W
35V
300mA
Analog, PWM
Surface Mount Device
Adjustable
4.5V
-
36V
63X0003

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$21.650
800+
$20.760
1200+
$19.710
2000+
$19.130
4000+
$18.530
Min: 400 / Mult: 400
ITE & Railway
RCD-24-PL Series
32W
32V
1A
Analog, PWM
Surface Mount Device
Adjustable
6V
-
36V
66AH6381

RoHS

Each
1+
$27.970
10+
$27.320
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
14AJ2201

RoHS

Each
1+
$8.050
10+
$7.910
25+
$7.760
50+
$7.520
100+
$7.300
Min: 1 / Mult: 1
-
LDD-L
30W
30V
1A
Analogue, PWM
Through Hole
Adjustable
6V
-
36V
62X9952

RoHS

Each
5+
$24.550
10+
$23.260
50+
$21.060
100+
$20.020
250+
$19.380
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
Analog
-
Adjustable
4.5V
CSA, UL
36V
62X9989

RoHS

Each
25+
$16.590
50+
$15.320
100+
$14.680
250+
$14.030
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
Through Hole
Adjustable
4.5V
UL
36V
62X9998

RoHS

Each
5+
$29.350
10+
$27.800
50+
$25.180
100+
$23.940
250+
$23.180
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
PWM
-
Adjustable
4.5V
-
36V
66AH6373

RoHS

Each
1+
$40.450
10+
$37.020
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
45P2900

RoHS

Each
1+
$39.790
5+
$37.600
10+
$33.050
25+
$29.680
50+
$27.820
More Pricing...
Min: 1 / Mult: 1
ITE
TLM Series
26W
36V
350mA
-
Panel
Adjustable
10V
-
40V
63X0001

RoHS

Each
25+
$17.920
50+
$17.670
100+
$17.410
250+
$17.140
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
UL
36V
62X9988

RoHS

Each
5+
$28.870
10+
$27.360
50+
$24.770
100+
$23.560
250+
$22.800
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
21W
35V
600mA
Analog, PWM
-
Adjustable
4.5V
-
36V
63X0016

RoHS

Each
10+
$28.650
50+
$26.120
100+
$25.270
250+
$23.260
Min: 12 / Mult: 12
ITE
RCD-48 Series
28W
56V
500mA
Analogue, Digital, PWM
Panel
Adjustable
9V
-
60V
66AH6359

RoHS

Each
1+
$41.310
10+
$37.800
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6383

RoHS

Each
1+
$40.550
10+
$37.120
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
51-75 of 118 items
of 5 page(s)