Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.30Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9945
Product RangeRCD-24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 39+ | $19.730 |
| 50+ | $18.490 |
| 100+ | $17.490 |
| 250+ | $16.480 |
Price for:Each
Minimum: 39
Multiple: 39
$769.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.30Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9945
Product RangeRCD-24 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Product RangeRCD-24 Series
Output Power Max10.5W
Output Voltage Max35V
Output Current300mA
Dimming Control Type-
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E57-30GE series 30mm Global Proximity Sensor has been optimized to include only those functions necessary for basic, reliable sensing. This sensor includes a bright LED indicator to show output status. The global proximity is available in AC or DC, two-wire or three-wire and NPN or PNP. This includes models in a variety of diameters so it will fit right where you need it.
- Solid performance and a basic set for reliable sensing
- Switching frequency of 2kHz for DC models
- Shielded and unshielded versions
- DC units include short circuit protection
- IP67 Protection rating for wired version
- 96% Typical efficiency
Applications
Sensing & Instrumentation, LED Lighting
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
10.5W
Output Current
300mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Product Range
RCD-24 Series
Output Voltage Max
35V
Dimming Control Type
-
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
