New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Power Supplies
                                                                                                  4. DC / DC LED Power Supplies
                                                                                                  5. RCD-24 Series DC / DC LED Power Supplies

                                                                                                  RCD-24 Series DC / DC LED Power Supplies:

                                                                                                  20 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Product Range
                                                                                                  Output Power Max
                                                                                                  Output Voltage Max
                                                                                                  Output Current
                                                                                                  Dimming Control Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  DC / DC Converter Output Type
                                                                                                  Input Voltage Min
                                                                                                  Approvals & Standards
                                                                                                  Input Voltage Max
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  RCD-24-0.35/W
                                                                                                  RECOM POWER RCD-24-0.35/W
                                                                                                  62X9962

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 12.25 W
                                                                                                  6. 35 V
                                                                                                  7. 350 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $17.200
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  12.25W
                                                                                                  35V
                                                                                                  350mA
                                                                                                  -
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  UL
                                                                                                  36V
                                                                                                  RCD-24-0.70/W/X1
                                                                                                  RECOM POWER RCD-24-0.70/W/X1
                                                                                                  62X9997

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 24.5 W
                                                                                                  6. 35 V
                                                                                                  7. 700 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $29.350
                                                                                                  10+
                                                                                                  $27.800
                                                                                                  50+
                                                                                                  $25.180
                                                                                                  100+
                                                                                                  $23.940
                                                                                                  250+
                                                                                                  $23.180
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  24.5W
                                                                                                  35V
                                                                                                  700mA
                                                                                                  Analog
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  -
                                                                                                  36V
                                                                                                  RCD-24-1.00/W/X1
                                                                                                  RECOM POWER RCD-24-1.00/W/X1
                                                                                                  63X0005

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 31 W
                                                                                                  6. 31 V
                                                                                                  7. 1 A
                                                                                                  8. Analog
                                                                                                  Each
                                                                                                  5+
                                                                                                  $37.600
                                                                                                  10+
                                                                                                  $34.870
                                                                                                  25+
                                                                                                  $32.130
                                                                                                  50+
                                                                                                  $30.130
                                                                                                  100+
                                                                                                  $28.490
                                                                                                  More Pricing...
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  31W
                                                                                                  31V
                                                                                                  1A
                                                                                                  Analog
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  6V
                                                                                                  UL
                                                                                                  36V
                                                                                                  RCD-24-0.60
                                                                                                  RECOM POWER RCD-24-0.60
                                                                                                  62X9978

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 21 W
                                                                                                  6. 35 V
                                                                                                  7. 600 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $23.000
                                                                                                  50+
                                                                                                  $21.570
                                                                                                  100+
                                                                                                  $20.400
                                                                                                  250+
                                                                                                  $19.220
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  21W
                                                                                                  35V
                                                                                                  600mA
                                                                                                  -
                                                                                                  Through Hole
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  -
                                                                                                  36V
                                                                                                  RCD-24-0.50/W
                                                                                                  RECOM POWER RCD-24-0.50/W
                                                                                                  62X9973

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 17.5 W
                                                                                                  6. 35 V
                                                                                                  7. 500 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $29.920
                                                                                                  10+
                                                                                                  $26.300
                                                                                                  25+
                                                                                                  $23.620
                                                                                                  50+
                                                                                                  $22.150
                                                                                                  100+
                                                                                                  $20.940
                                                                                                  More Pricing...
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  17.5W
                                                                                                  35V
                                                                                                  500mA
                                                                                                  -
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  -
                                                                                                  36V
                                                                                                  RCD-24-0.30/W/VREF
                                                                                                  RECOM POWER RCD-24-0.30/W/VREF
                                                                                                  62X9952

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 10.5 W
                                                                                                  6. 35 V
                                                                                                  7. 300 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $24.550
                                                                                                  10+
                                                                                                  $23.260
                                                                                                  50+
                                                                                                  $21.060
                                                                                                  100+
                                                                                                  $20.020
                                                                                                  250+
                                                                                                  $19.380
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  10.5W
                                                                                                  35V
                                                                                                  300mA
                                                                                                  Analog
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  CSA, UL
                                                                                                  36V
                                                                                                  RCD-24-0.70/W/X2
                                                                                                  RECOM POWER RCD-24-0.70/W/X2
                                                                                                  62X9998

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 24.5 W
                                                                                                  6. 35 V
                                                                                                  7. 700 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $29.350
                                                                                                  10+
                                                                                                  $27.800
                                                                                                  50+
                                                                                                  $25.180
                                                                                                  100+
                                                                                                  $23.940
                                                                                                  250+
                                                                                                  $23.180
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  24.5W
                                                                                                  35V
                                                                                                  700mA
                                                                                                  PWM
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  -
                                                                                                  36V
                                                                                                  RCD-24-1.00
                                                                                                  RECOM POWER RCD-24-1.00
                                                                                                  63X0001

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 31 W
                                                                                                  6. 31 V
                                                                                                  7. 1 A
                                                                                                  Each
                                                                                                  25+
                                                                                                  $19.380
                                                                                                  50+
                                                                                                  $18.090
                                                                                                  100+
                                                                                                  $17.630
                                                                                                  250+
                                                                                                  $17.160
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  31W
                                                                                                  31V
                                                                                                  1A
                                                                                                  -
                                                                                                  Through Hole
                                                                                                  Adjustable
                                                                                                  6V
                                                                                                  UL
                                                                                                  36V
                                                                                                  RCD-24-0.60/W/X3
                                                                                                  RECOM POWER RCD-24-0.60/W/X3
                                                                                                  62X9988

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 21 W
                                                                                                  6. 35 V
                                                                                                  7. 600 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $28.870
                                                                                                  10+
                                                                                                  $27.360
                                                                                                  50+
                                                                                                  $24.770
                                                                                                  100+
                                                                                                  $23.560
                                                                                                  250+
                                                                                                  $22.800
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  21W
                                                                                                  35V
                                                                                                  600mA
                                                                                                  Analog, PWM
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  -
                                                                                                  36V
                                                                                                  RCD-24-0.30
                                                                                                  RECOM POWER RCD-24-0.30
                                                                                                  62X9945

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 10.5 W
                                                                                                  6. 35 V
                                                                                                  7. 300 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $19.730
                                                                                                  50+
                                                                                                  $18.490
                                                                                                  100+
                                                                                                  $17.490
                                                                                                  250+
                                                                                                  $16.480
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  10.5W
                                                                                                  35V
                                                                                                  300mA
                                                                                                  -
                                                                                                  Through Hole
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  -
                                                                                                  36V
                                                                                                  RCD-24-1.20
                                                                                                  RECOM POWER RCD-24-1.20
                                                                                                  63X0008

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 37.2 W
                                                                                                  6. 31 V
                                                                                                  7. 1.2 A
                                                                                                  Each
                                                                                                  25+
                                                                                                  $19.740
                                                                                                  50+
                                                                                                  $19.240
                                                                                                  100+
                                                                                                  $19.070
                                                                                                  250+
                                                                                                  $18.910
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  37.2W
                                                                                                  31V
                                                                                                  1.2A
                                                                                                  -
                                                                                                  Through Hole
                                                                                                  Adjustable
                                                                                                  6V
                                                                                                  UL
                                                                                                  36V
                                                                                                  RCD-24-0.70/W
                                                                                                  RECOM POWER RCD-24-0.70/W
                                                                                                  62X9995

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 24.5 W
                                                                                                  6. 35 V
                                                                                                  7. 700 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $26.410
                                                                                                  10+
                                                                                                  $26.070
                                                                                                  25+
                                                                                                  $24.550
                                                                                                  50+
                                                                                                  $23.770
                                                                                                  100+
                                                                                                  $22.900
                                                                                                  More Pricing...
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  24.5W
                                                                                                  35V
                                                                                                  700mA
                                                                                                  -
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  UL
                                                                                                  36V
                                                                                                  RCD-24-0.35/VREF
                                                                                                  RECOM POWER RCD-24-0.35/VREF
                                                                                                  62X9961

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 12.25 W
                                                                                                  6. 35 V
                                                                                                  7. 350 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $20.440
                                                                                                  50+
                                                                                                  $19.160
                                                                                                  100+
                                                                                                  $18.120
                                                                                                  250+
                                                                                                  $17.070
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  12.25W
                                                                                                  35V
                                                                                                  350mA
                                                                                                  Analog
                                                                                                  Through Hole
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  CSA, UL
                                                                                                  36V
                                                                                                  RCD-24-0.60/W/VREF
                                                                                                  RECOM POWER RCD-24-0.60/W/VREF
                                                                                                  62X9985

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 21 W
                                                                                                  6. 35 V
                                                                                                  7. 600 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $27.370
                                                                                                  10+
                                                                                                  $25.930
                                                                                                  50+
                                                                                                  $23.480
                                                                                                  100+
                                                                                                  $22.330
                                                                                                  250+
                                                                                                  $21.600
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  21W
                                                                                                  35V
                                                                                                  600mA
                                                                                                  Analog
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  CSA, UL
                                                                                                  36V
                                                                                                  RCD-24-0.50/VREF
                                                                                                  RECOM POWER RCD-24-0.50/VREF
                                                                                                  62X9972

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 17.5 W
                                                                                                  6. 35 V
                                                                                                  7. 500 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $21.920
                                                                                                  50+
                                                                                                  $20.560
                                                                                                  100+
                                                                                                  $19.440
                                                                                                  250+
                                                                                                  $18.320
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  17.5W
                                                                                                  35V
                                                                                                  500mA
                                                                                                  Analog
                                                                                                  Through Hole
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  CSA, UL
                                                                                                  36V
                                                                                                  RCD-24-0.35/W/VREF
                                                                                                  RECOM POWER RCD-24-0.35/W/VREF
                                                                                                  62X9963

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 12.25 W
                                                                                                  6. 35 V
                                                                                                  7. 350 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $22.490
                                                                                                  10+
                                                                                                  $22.220
                                                                                                  25+
                                                                                                  $20.990
                                                                                                  50+
                                                                                                  $20.270
                                                                                                  100+
                                                                                                  $19.620
                                                                                                  More Pricing...
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  12.25W
                                                                                                  35V
                                                                                                  350mA
                                                                                                  Analog
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  -
                                                                                                  36V
                                                                                                  RCD-24-1.20/W
                                                                                                  RECOM POWER RCD-24-1.20/W
                                                                                                  63X0009

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 37.2 W
                                                                                                  6. 31 V
                                                                                                  7. 1.2 A
                                                                                                  Each
                                                                                                  5+
                                                                                                  $30.760
                                                                                                  10+
                                                                                                  $30.420
                                                                                                  25+
                                                                                                  $29.780
                                                                                                  50+
                                                                                                  $29.080
                                                                                                  100+
                                                                                                  $28.050
                                                                                                  More Pricing...
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  37.2W
                                                                                                  31V
                                                                                                  1.2A
                                                                                                  -
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  6V
                                                                                                  UL
                                                                                                  36V
                                                                                                  RCD-24-0.35/W/X3
                                                                                                  RECOM POWER RCD-24-0.35/W/X3
                                                                                                  62X9966

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 12.25 W
                                                                                                  6. 35 V
                                                                                                  7. 350 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $26.080
                                                                                                  10+
                                                                                                  $24.700
                                                                                                  50+
                                                                                                  $22.370
                                                                                                  100+
                                                                                                  $21.270
                                                                                                  250+
                                                                                                  $20.590
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  12.25W
                                                                                                  35V
                                                                                                  350mA
                                                                                                  Analog, PWM
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  -
                                                                                                  36V
                                                                                                  RCD-24-1.00/W/X3
                                                                                                  RECOM POWER RCD-24-1.00/W/X3
                                                                                                  63X0007

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 31 W
                                                                                                  6. 31 V
                                                                                                  7. 1 A
                                                                                                  Each
                                                                                                  5+
                                                                                                  $38.410
                                                                                                  10+
                                                                                                  $35.620
                                                                                                  25+
                                                                                                  $32.820
                                                                                                  50+
                                                                                                  $30.760
                                                                                                  100+
                                                                                                  $29.080
                                                                                                  More Pricing...
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  31W
                                                                                                  31V
                                                                                                  1A
                                                                                                  Analog, PWM
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  6V
                                                                                                  UL
                                                                                                  36V
                                                                                                  RCD-24-0.70/W/VREF
                                                                                                  RECOM POWER RCD-24-0.70/W/VREF
                                                                                                  62X9996

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Constant Current
                                                                                                  3. ITE & Railway
                                                                                                  4. RCD-24 Series
                                                                                                  5. 24.5 W
                                                                                                  6. 35 V
                                                                                                  7. 700 mA
                                                                                                  Each
                                                                                                  5+
                                                                                                  $33.570
                                                                                                  10+
                                                                                                  $29.510
                                                                                                  25+
                                                                                                  $26.500
                                                                                                  50+
                                                                                                  $24.840
                                                                                                  100+
                                                                                                  $23.500
                                                                                                  More Pricing...
                                                                                                  ITE & Railway
                                                                                                  RCD-24 Series
                                                                                                  24.5W
                                                                                                  35V
                                                                                                  700mA
                                                                                                  Analog
                                                                                                  -
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  CSA, UL
                                                                                                  36V
                                                                                                  ComparePrice forQuantity
                                                                                                  1-20 of 20 items