0
0 Items$0.00

DC / DC LED Power Supplies :

110 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
14AJ2250

RoHS

Each
1+$8.860
5+$8.680
10+$8.510
25+$8.330
50+$8.150
More Pricing...
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
66AH6361

RoHS

Each
1+$27.410
5+$26.920
10+$26.440
25+$25.940
50+$25.420
More Pricing...
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6387

RoHS

Each
1+$28.970
5+$28.460
10+$27.930
25+$27.160
50+$26.630
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
66AH6385

RoHS

Each
1+$27.410
5+$26.920
10+$26.440
25+$25.940
50+$25.420
More Pricing...
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6365

RoHS

Each
1+$18.520
5+$18.020
10+$17.500
25+$17.010
50+$16.550
More Pricing...
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
14AJ2230

RoHS

Each
1+$9.410
5+$9.230
10+$9.030
25+$8.850
50+$8.650
More Pricing...
-
LDD-L
9.8W
28V
350mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
66AH6369

RoHS

Each
1+$27.410
5+$26.920
10+$26.440
25+$25.940
50+$25.420
More Pricing...
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6390

RoHS

Each
1+$44.560
5+$43.760
10+$42.970
25+$41.760
50+$40.920
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
18V
-
32V
14AJ2201

RoHS

Each
1+$8.650
5+$8.430
10+$8.300
25+$7.980
50+$7.760
More Pricing...
-
LDD-L
30W
30V
1A
Analogue, PWM
Through Hole
Adjustable
6V
-
36V
66AH6381

RoHS

Each
1+$27.220
5+$26.740
10+$26.250
25+$25.510
50+$25.000
More Pricing...
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6389

RoHS

Each
1+$27.410
5+$26.920
10+$26.440
25+$25.940
50+$25.420
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
14AJ2223

RoHS

Each
1+$8.860
5+$8.680
10+$8.510
25+$8.330
50+$8.150
More Pricing...
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
66AH6359

RoHS

Each
1+$23.980
5+$23.500
10+$23.020
25+$22.550
50+$22.070
More Pricing...
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6383

RoHS

Each
1+$23.980
5+$23.500
10+$23.020
25+$22.550
50+$22.070
More Pricing...
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
66AH6363

RoHS

Each
1+$23.980
5+$23.500
10+$23.020
25+$22.550
50+$22.070
More Pricing...
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6378

RoHS

Each
1+$38.680
5+$38.000
10+$37.310
25+$36.290
50+$35.560
More Pricing...
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
-
32V
14AJ2242

RoHS

Each
1+$13.470
5+$13.300
10+$13.150
25+$12.980
50+$12.610
More Pricing...
-
LDD-L
19.2W
32V
600mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
66AH6388

RoHS

Each
1+$44.560
5+$43.760
10+$42.970
25+$41.760
50+$40.920
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
-
32V
14AJ2248

RoHS

Each
1+$6.640
5+$6.510
10+$6.370
25+$6.240
50+$6.100
More Pricing...
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6386

RoHS

Each
1+$36.880
5+$36.140
10+$35.400
25+$34.660
50+$33.920
More Pricing...
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
-
32V
14AJ2229

RoHS

Each
1+$6.080
5+$5.910
10+$5.770
25+$5.600
50+$5.450
More Pricing...
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6374

RoHS

Each
1+$36.880
5+$36.140
10+$35.400
25+$34.660
50+$33.920
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
9V
-
18V
66AH6382

RoHS

Each
1+$44.560
5+$43.760
10+$42.970
25+$41.760
50+$40.920
More Pricing...
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
-
32V
77AK2438

RoHS

Each
1+$20.900
5+$20.520
10+$20.150
25+$19.590
50+$19.190
More Pricing...
LED Lighting
LDH-25 Series
25.2W
36VDC
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
-
32V
77AK2435

RoHS

Each
1+$20.900
5+$20.520
10+$20.150
25+$19.590
50+$19.190
More Pricing...
LED Lighting
LDH-25 Series
21W
84VDC
250mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
-
32V
1-25 of 110 items
of 5 page(s)