Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.70/W/VREFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9996
Product RangeRCD-24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5+ | $33.570 |
| 10+ | $29.510 |
| 25+ | $26.500 |
| 50+ | $24.840 |
| 100+ | $23.500 |
| 250+ | $22.130 |
Price for:Each
Minimum: 5
Multiple: 5
$167.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.70/W/VREFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9996
Product RangeRCD-24 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Product RangeRCD-24 Series
Output Power Max24.5W
Output Voltage Max35V
Output Current700mA
Dimming Control TypeAnalog
DC / DC Converter Mounting-
DC / DC Converter Output TypeAdjustable
Approvals & StandardsCSA, UL
Input Voltage Min4.5V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D6F-10A series Airflow Sensor, compact, intelligent sensor featuring MEMS technology for precision mass airflow measurement.
- Precision mass airflow up to 50 LPM
- Stable output across full scale
- Manifold mounting feature with NBR ‘O’ ring option
- Low power consumption
- 0 to 10LPM Flow range
- 96% Typical efficiency
Applications
Sensing & Instrumentation, Industrial
Warnings
Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
24.5W
Output Current
700mA
DC / DC Converter Mounting
-
Approvals & Standards
CSA, UL
Input Voltage Max
36V
Product Range
RCD-24 Series
Output Voltage Max
35V
Dimming Control Type
Analog
DC / DC Converter Output Type
Adjustable
Input Voltage Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
