10.5W DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62X9948

RoHS

Each
10+
$19.300
50+
$17.480
100+
$16.610
250+
$16.090
Min: 12 / Mult: 12
ITE & Railway
RCD-24-PL Series
10.5W
35V
300mA
Analog, PWM
Surface Mount Device
Adjustable
4.5V
-
36V
62X9952

RoHS

Each
5+
$24.550
10+
$23.260
50+
$21.060
100+
$20.020
250+
$19.380
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
Analog
-
Adjustable
4.5V
CSA, UL
36V
62X9945

RoHS

Each
25+
$19.730
50+
$18.490
100+
$17.490
250+
$16.480
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
-
Through Hole
Adjustable
4.5V
-
36V
1-3 of 3 items
of 1 page(s)