17.5W DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62X9970

RoHS

Each
10+
$19.730
50+
$17.870
100+
$16.990
250+
$16.430
Min: 12 / Mult: 12
ITE & Railway
RCD-24-PL Series
17.5W
35V
500mA
Analog, PWM
Surface Mount Device
Adjustable
4.5V
-
36V
62X9973

RoHS

Each
5+
$29.920
10+
$26.300
25+
$23.620
50+
$22.150
100+
$20.940
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
17.5W
35V
500mA
-
-
Adjustable
4.5V
-
36V
62X9972

RoHS

Each
25+
$21.920
50+
$20.560
100+
$19.440
250+
$18.320
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
17.5W
35V
500mA
Analog
Through Hole
Adjustable
4.5V
CSA, UL
36V
1-3 of 3 items
of 1 page(s)