21W DC / DC LED Power Supplies:

4 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AK2435

RoHS

Each
1+
$32.860
10+
$30.710
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
21W
84VDC
250mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
-
32VDC
62X9978

RoHS

Each
25+
$23.000
50+
$21.570
100+
$20.400
250+
$19.220
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
21W
35V
600mA
-
Through Hole
Adjustable
4.5V
-
36V
62X9988

RoHS

Each
5+
$28.870
10+
$27.360
50+
$24.770
100+
$23.560
250+
$22.800
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
21W
35V
600mA
Analog, PWM
-
Adjustable
4.5V
-
36V
62X9985

RoHS

Each
5+
$27.370
10+
$25.930
50+
$23.480
100+
$22.330
250+
$21.600
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
21W
35V
600mA
Analog
-
Adjustable
4.5V
CSA, UL
36V
1-4 of 4 items
of 1 page(s)