32W DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63X0002

RoHS

Each
10+
$25.540
25+
$22.940
50+
$21.490
100+
$20.330
250+
$19.160
Min: 12 / Mult: 12
ITE & Railway
RCD-24-PL Series
32W
32V
1A
Analog, PWM
Surface Mount Device
Adjustable
6V
36V
63X0003

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$21.650
800+
$20.760
1200+
$19.710
2000+
$19.130
4000+
$18.530
Min: 400 / Mult: 400
ITE & Railway
RCD-24-PL Series
32W
32V
1A
Analog, PWM
Surface Mount Device
Adjustable
6V
36V
87X1207

RoHS

Each (Supplied on Cut Tape)
100+
$29.140
Min: 400 / Mult: 400
Min: 400 / Mult: 400
ITE & Railway
RCD-24-PL Series
32W
32V
1A
Analog, PWM
Surface Mount Device
Adjustable
6V
36V
1-3 of 3 items
of 1 page(s)