60W DC / DC LED Power Supplies:

11 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97AK2480

RoHS

Each
1+
$10.970
10+
$10.070
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
350mA
PWM
Through Hole
Adjustable
10VDC
56VDC
97AK2475

RoHS

Each
1+
$6.450
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
1.05A
PWM
Through Hole
Adjustable
10VDC
56VDC
97AK2479

RoHS

Each
1+
$14.180
10+
$13.930
25+
$13.670
50+
$13.280
100+
$12.900
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.4A
PWM
Chassis
Adjustable
10VDC
56VDC
77AK2735

RoHS

Each
1+
$14.330
10+
$13.610
25+
$12.960
50+
$12.360
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
350mA
PWM
Chassis
Adjustable
10VDC
56VDC
97AK2477

RoHS

Each
1+
$15.460
10+
$14.450
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.2A
PWM
Through Hole
Adjustable
10VDC
56VDC
77AK2736

RoHS

Each
1+
$14.330
10+
$13.610
25+
$12.960
50+
$12.360
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
500mA
PWM
Chassis
Adjustable
10VDC
56VDC
97AK2481

RoHS

Each
1+
$15.410
10+
$14.390
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
500mA
PWM
Through Hole
Adjustable
10VDC
56VDC
77AK2734

RoHS

Each
1+
$14.330
10+
$13.610
25+
$12.960
50+
$12.360
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.2A
PWM
Chassis
Adjustable
10VDC
56VDC
97AK2482

RoHS

Each
1+
$7.940
10+
$7.730
25+
$7.590
50+
$7.450
100+
$7.380
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
700mA
PWM
Through Hole
Adjustable
10VDC
56VDC
97AK2478

RoHS

Each
1+
$10.970
10+
$10.070
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.4A
PWM
Through Hole
Adjustable
10VDC
56VDC
97AK2476

RoHS

Each
1+
$14.630
10+
$13.700
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
1.05A
PWM
Chassis
Adjustable
10VDC
56VDC
1-11 of 11 items
of 1 page(s)