ITE DC / DC LED Power Supplies:

9 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63X0017

RoHS

Each
25+
$23.620
50+
$23.230
100+
$22.940
Min: 29 / Mult: 29
ITE
RCD-48 Series
39.2W
56V
700mA
Analogue, Digital
Through Hole
Adjustable
9V
CSA, IEC 60601, UL
60V
45P2901

RoHS

Each
1+
$38.650
5+
$36.520
10+
$32.100
25+
$28.830
50+
$27.030
More Pricing...
Min: 1 / Mult: 1
ITE
TLM Series
26W
36V
700mA
-
Panel
Adjustable
10V
-
40V
63X0021

RoHS

Each
25+
$38.300
50+
$35.910
100+
$33.950
250+
$30.900
Min: 29 / Mult: 29
ITE
RCD-48 Series
67.2W
56V
1.2A
Analogue, Digital, PWM
Through Hole
Adjustable
9V
-
60V
63X0018

RoHS

Each
1+
$29.680
5+
$28.650
10+
$27.620
25+
$26.590
50+
$26.340
More Pricing...
Min: 1 / Mult: 12
ITE
RCD-48 Series
39.2W
56V
700mA
Analogue, PWM
Chassis
Adjustable
9V
CSA, IEC 60601, UL
60V
79R7742

RoHS

Each
1+
$112.720
25+
$111.830
Min: 1 / Mult: 1
ITE
ALD Series
-
44V
140mA
Analogue, PWM
Panel
Fixed
10.8V
-
13.2V
45P2902

RoHS

Each
1+
$39.790
5+
$37.600
10+
$33.050
25+
$29.680
50+
$27.820
More Pricing...
Min: 1 / Mult: 1
ITE
TLM Series
26W
36V
1A
-
Panel
Adjustable
10V
-
40V
45P2900

RoHS

Each
1+
$39.790
5+
$37.600
10+
$33.050
25+
$29.680
50+
$27.820
More Pricing...
Min: 1 / Mult: 1
ITE
TLM Series
26W
36V
350mA
-
Panel
Adjustable
10V
-
40V
63X0016

RoHS

Each
10+
$28.650
50+
$26.120
100+
$25.270
250+
$23.260
Min: 12 / Mult: 12
ITE
RCD-48 Series
28W
56V
500mA
Analogue, Digital, PWM
Panel
Adjustable
9V
-
60V
79R7740

RoHS

Each
1+
$69.200
25+
$68.640
Min: 1 / Mult: 1
ITE
ALD Series
6.16W
44V
140mA
Analogue, PWM
Panel
Fixed
10.8V
-
13.2V
1-9 of 9 items
of 1 page(s)