New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Lighting Products
                                                                                                  3. Downlighting
                                                                                                  Print Page

                                                                                                  74401

                                                                                                  Downlight, LED, 9 W, 120 VAC, White, 3000 K

                                                                                                  SYLVANIA
                                                                                                  SYLVANIA 74401
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSYLVANIA
                                                                                                  Manufacturer Part No74401
                                                                                                  Newark Part No.23AH0420
                                                                                                  Product RangeContractor LED RT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  SYLVANIA
                                                                                                  ManufacturerSYLVANIA
                                                                                                  Manufacturer Part No74401
                                                                                                  Newark Part No.23AH0420
                                                                                                  Product RangeContractor LED RT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light SourceLED
                                                                                                  Input Power9W
                                                                                                  Input Voltage120VAC
                                                                                                  Light ColorWhite
                                                                                                  Color Temperature Typ3000K
                                                                                                  Ceiling Hole Dia-
                                                                                                  Product RangeContractor LED RT Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • Contractor series RT5/6 (120V, dimmable) LED downlight
                                                                                                  • 9W nominal wattage, 65W replacement wattage
                                                                                                  • 4.43inch MOL, med adaptor base, 11,000hrs rated life
                                                                                                  • 80° beam angle, 625 initial lumens
                                                                                                  • 69 LPW, 3000K CCT, 80CRI

                                                                                                  Technical Specifications

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Input Voltage

                                                                                                  120VAC

                                                                                                  Color Temperature Typ

                                                                                                  3000K

                                                                                                  Product Range

                                                                                                  Contractor LED RT Series

                                                                                                  Input Power

                                                                                                  9W

                                                                                                  Light Color

                                                                                                  White

                                                                                                  Ceiling Hole Dia

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.