Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No74401
Newark Part No.23AH0420
Product RangeContractor LED RT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSYLVANIA
Manufacturer Part No74401
Newark Part No.23AH0420
Product RangeContractor LED RT Series
Technical Datasheet
Light SourceLED
Input Power9W
Input Voltage120VAC
Light ColorWhite
Color Temperature Typ3000K
Ceiling Hole Dia-
Product RangeContractor LED RT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Contractor series RT5/6 (120V, dimmable) LED downlight
- 9W nominal wattage, 65W replacement wattage
- 4.43inch MOL, med adaptor base, 11,000hrs rated life
- 80° beam angle, 625 initial lumens
- 69 LPW, 3000K CCT, 80CRI
Technical Specifications
Light Source
LED
Input Voltage
120VAC
Color Temperature Typ
3000K
Product Range
Contractor LED RT Series
Input Power
9W
Light Color
White
Ceiling Hole Dia
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate