New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Lighting Products
                                                                                                  3. Floodlights
                                                                                                  Print Page

                                                                                                  1600-0281

                                                                                                  FLOODLIGHT, LED, 5000K, 1600LM, 20W ROHS COMPLIANT: YES

                                                                                                  ANSMANN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANSMANN 1600-0281
                                                                                                  ANSMANN 1600-0281
                                                                                                  ANSMANN 1600-0281
                                                                                                  ANSMANN 1600-0281
                                                                                                  ManufacturerANSMANN
                                                                                                  Manufacturer Part No1600-0281
                                                                                                  Newark Part No.41AH2698
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$56.520
                                                                                                  5+$51.880
                                                                                                  10+$50.540
                                                                                                  25+$49.670
                                                                                                  50+$47.580
                                                                                                  100+$43.400
                                                                                                  250+$39.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANSMANN
                                                                                                  ManufacturerANSMANN
                                                                                                  Manufacturer Part No1600-0281
                                                                                                  Newark Part No.41AH2698
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light SourceLED
                                                                                                  Power Rating20W
                                                                                                  CCT5000K
                                                                                                  Total Light Output1600lm
                                                                                                  Equivalent Wattage-
                                                                                                  IP / NEMA RatingIP54
                                                                                                  Length201.5mm
                                                                                                  Depth190.2mm
                                                                                                  Width34.2mm
                                                                                                  Energy RatingA+
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  CCT

                                                                                                  5000K

                                                                                                  Equivalent Wattage

                                                                                                  -

                                                                                                  Length

                                                                                                  201.5mm

                                                                                                  Width

                                                                                                  34.2mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  20W

                                                                                                  Total Light Output

                                                                                                  1600lm

                                                                                                  IP / NEMA Rating

                                                                                                  IP54

                                                                                                  Depth

                                                                                                  190.2mm

                                                                                                  Energy Rating

                                                                                                  A+

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate