New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. Compact Fluorescent Lamps
                                                                                                  Print Page

                                                                                                  DL3684

                                                                                                  Fluorescent Lamp, 17.5 mm, 2G11, 2900 lm, 36 W, 106 V, 411 mm

                                                                                                  OSRAM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OSRAM DL3684
                                                                                                  ManufacturerOSRAM
                                                                                                  Manufacturer Part NoDL3684
                                                                                                  Newark Part No.74M0695
                                                                                                  Also Known AsGTIN UPC EAN: 4050300010786
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OSRAM
                                                                                                  ManufacturerOSRAM
                                                                                                  Manufacturer Part NoDL3684
                                                                                                  Newark Part No.74M0695
                                                                                                  Also Known AsGTIN UPC EAN: 4050300010786
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Power-
                                                                                                  Lamp Base Type2G11
                                                                                                  Luminous Flux2900lm
                                                                                                  Average Bulb Life-
                                                                                                  CFL Lamp Shape-
                                                                                                  Color Temperature Typ4000K
                                                                                                  Light Color-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  • Designed to replace conventional tubes in modern 600x600mm modular luminaires
                                                                                                  • 4-pin base requires the use of an external starter for operation on conventional control gear
                                                                                                  • Suitable for operation on HF electronic control gear and for dimming systems
                                                                                                  • Excellent colour rendering

                                                                                                  Technical Specifications

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Luminous Flux

                                                                                                  2900lm

                                                                                                  CFL Lamp Shape

                                                                                                  -

                                                                                                  Light Color

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Lamp Base Type

                                                                                                  2G11

                                                                                                  Average Bulb Life

                                                                                                  -

                                                                                                  Color Temperature Typ

                                                                                                  4000K

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.