Print Page
EKE
Lamp, Halogen, 21 V, 150 W, 1.75 ", GX5.3, 1.98 ", 3250 K
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.650 |
| 5+ | $41.370 |
| 10+ | $39.250 |
| 25+ | $38.250 |
| 50+ | $37.250 |
| 100+ | $36.260 |
Price for:Each
Minimum: 1
Multiple: 1
$42.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
EKE is a GX5.3 base, 8mm, lamp.
- 21V voltage rating, 150W power, 7.14A current rating
- MR16 bulb type, CC-6 filament
- 200 rated life, dichroic reflector
- Base down to horizontal burning position
Technical Specifications
Supply Voltage
21V
Length
1.75"
Reflector Dia
1.98"
Product Range
-
Power Rating
150W
Lamp Base Type
GX5.3
Color Temperature Typ
3250K
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate