Quantity | Price |
---|---|
100+ | $123.300 |
Product Information
Product Overview
SP160604W-50K is an SP160604 series AC/DC utility LED bulb for emergency lighting. Key benefits of this are reliable AC/DC operation from 105-280VDC - 110-130VAC - designed by VCC engineers with special circuit topology to seamlessly switch from the grid to backup power. Ideal for emergency backup - IP rated to ensure protection from droplets and dust from water main breaks, extreme weather, fires, and other hazardous environments. It is simple, low-cost retrofit - standard size of E26/A21 allows for easy upgrade to LED without throwaway parts. 50x longer bulb life than incandescent - rated at 50,000 hours to L80, Significant energy savings uses 1/10th the power of a 100W incandescent bulb. Eliminates downtime for maintenance - bulbs last 50,000 hours so no need for replacement. Typical applications include beacon lighting, blue light towers/call stations, emergency backup, infrastructure, transit, water treatment facilities, tunnels, parking garages and power plants.
- 9W, E26 medium base and A21 shape LED
- Day light 5000K color temperature (ANSI)
- White lens color
- IP61 rating and cETLus listed
- Fold-back circuitry prevents overheating and is UL/CSA 1993 compliant for fully enclosed fixtures
- Direct replacement bulb for 100W incandescent
- No tools or kits required to upgrade to LED
- 5-year limited warranty — two years longer than comparable bulbs
- Dia X MOL is 2.57" x 5.12" (65.20 x 130mm)
- Operating temperature range from -25°C to 50°C
Technical Specifications
130VAC
SP160604 Series
E26
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate