Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoRCMR16
Newark Part No.04X5256
Product RangeRCMR Series
Also Known AsGTIN UPC EAN: 00051128944011
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoRCMR16
Newark Part No.04X5256
Product RangeRCMR Series
Also Known AsGTIN UPC EAN: 00051128944011
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColorWhite
CCT2700K
DimmableDimmable
Beam Angle25°
Equivalent Wattage40W
Luminous Flux415lm
Power Rating6W
Supply Voltage12VAC
Energy Rating-
External Length50mm
External Diameter50mm
Product RangeRCMR Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
6W
Energy Rating
-
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU5.3
CCT
2700K
Beam Angle
25°
Luminous Flux
415lm
Supply Voltage
12VAC
External Length
50mm
Product Range
RCMR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate