Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC-T8-150-24W-L-UM-CW-01
Newark Part No.96T9632
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $16.200 |
10+ | $16.200 |
25+ | $16.200 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC-T8-150-24W-L-UM-CW-01
Newark Part No.96T9632
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColorCool White
CCT6000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux2400lm
Power Rating24W
Supply Voltage120V
Energy Rating-
External Length26mm
External Diameter1513.2mm
Product Range-
Alternatives for MC-T8-150-24W-L-UM-CW-01
1 Product Found
Technical Specifications
Lamp Style
Tube
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
24W
Energy Rating
-
External Diameter
1513.2mm
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
G13
CCT
6000K
Beam Angle
120°
Luminous Flux
2400lm
Supply Voltage
120V
External Length
26mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate