Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.520 |
| 6+ | $122.520 |
| 12+ | $122.520 |
Price for:Each
Minimum: 1
Multiple: 1
$122.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
T9740 is a 18V 5000lm power tool battery light. Compatible with standard 18V power tool batteries using the included adaptors (e.g. Bosch, Dewalt, Makita, Metabo and Milwaukee).
- High powered site light with adjustable LED
- Heavy duty IK08 rated design for increased impact resistance
- Tactile on/off switch with +/- brightness function
- CKlearView LED for accurate color rendering
- 4 x selectable power output
- Integrated pivot stand to adjust working angle
- IP65 rated against dust and water ingress
- Threaded base for tripod mounting
- Battery level indicator
Technical Specifications
Length
202mm
Light Source
LED
Supply Voltage
18V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate