New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Print Page

                                                                                                  00685-0

                                                                                                  Computer Interface, Kvaser Leaf Light HS V2, 1 CH, CAN Bus Interface, USB-9Pin DSUB, Automotive

                                                                                                  KVASER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KVASER 00685-0
                                                                                                  KVASER 00685-0
                                                                                                  KVASER 00685-0
                                                                                                  KVASER 00685-0
                                                                                                  KVASER 00685-0
                                                                                                  ManufacturerKVASER
                                                                                                  Manufacturer Part No00685-0
                                                                                                  Newark Part No.44X5859
                                                                                                  Product RangeCAN Bus to USB 2.0
                                                                                                  Also Known As73-30130-00685-0
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,057 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$534.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $534.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KVASER
                                                                                                  ManufacturerKVASER
                                                                                                  Manufacturer Part No00685-0
                                                                                                  Newark Part No.44X5859
                                                                                                  Product RangeCAN Bus to USB 2.0
                                                                                                  Also Known As73-30130-00685-0
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Transmission Distance3m
                                                                                                  Module InterfaceUSB
                                                                                                  Data Rate1000Kbps
                                                                                                  Product RangeCAN Bus to USB 2.0
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  00685-0 is a leaf light v2 CAN module. It represents one of the easiest and lowest-cost methods of connecting a computer to a CAN bus network. With its USB 2.0 compliant connector and 9-pin D-SUB connector, the leaf light v2's sleek, ergonomically designed housing is both robust enough for everyday use and small and flexible enough to be used in space-constrained applications. Now with galvanic isolation as standard. It features local buffering and pre-processing results in high performance and a reduction of time-critical tasks for the PC.

                                                                                                  • 8000 messages per second, each timestamped with 100 microsecond accuracy
                                                                                                  • Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
                                                                                                  • High-speed CAN connection (compliant with ISO 11898-2), upto 1Mbit/s
                                                                                                  • Low current consumption (70mA) reduces power drain from your laptop
                                                                                                  • PA66 casing material, 1000kbps maximum bitrate
                                                                                                  • DSUB 9 connector, 40kbps minimum bitrate
                                                                                                  • 90mA current consumption, Linux, Win 7, Win Vista, Win 10, Win 8 operating system
                                                                                                  • Dimension is 35 x 165 x 17 mm, USB PC interface
                                                                                                  • Error frame detection, galvanic isolation, 100us timestamp resolution
                                                                                                  • Operating temperature range from -20°C to +70°C

                                                                                                  Technical Specifications

                                                                                                  Data Transmission Distance

                                                                                                  3m

                                                                                                  Data Rate

                                                                                                  1000Kbps

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Module Interface

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  CAN Bus to USB 2.0

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate