New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Print Page

                                                                                                  MP008240

                                                                                                  Ethernet Adapter, RJ45 to USB Type C, 10/100/1000Mbps, Black

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP008240
                                                                                                  MULTICOMP PRO MP008240
                                                                                                  MULTICOMP PRO MP008240
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008240
                                                                                                  Newark Part No.62AJ7516
                                                                                                  Product RangeMulticomp Pro Ethernet Adapters
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  500+$25.960
                                                                                                  1000+$23.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 500
                                                                                                  Multiple: 1
                                                                                                  $12,980.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008240
                                                                                                  Newark Part No.62AJ7516
                                                                                                  Product RangeMulticomp Pro Ethernet Adapters
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromUSB Type C Plug
                                                                                                  Convert ToRJ45
                                                                                                  Product RangeMulticomp Pro Ethernet Adapters
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The Type-C to Ethernet Adapter is a high performance and low expenditure solution. It enables a Fast Ethernet network connection capability for desktops, notebook PC’s with standard USB-C port. It resolves the trouble of the computer without Ethernet port that you can also connect computer to Ethernet through Type-c port easily. It supports 10/100/1000Mbps bandwidth and supports to work with Nintendo Switch.

                                                                                                  • Support Type-C and Gigabit Ethernet port
                                                                                                  • Support Type-C plug and play, hot swap
                                                                                                  • Support 10/100/1000Mbps bandwidth
                                                                                                  • Support to work with Nintendo Switch
                                                                                                  • Support crossover detection and auto-correction
                                                                                                  • USB bus power (no external power supply)
                                                                                                  • Support Operating system for computers: Windows: Windows 7 / Windows 8/Windows10/Mac: Mac OS X 10.6 to 10.12.5

                                                                                                  Applications

                                                                                                  Network Routers and Switches, Computer Peripherals, Embedded Computing, Hobby & Education, Datacom, Utilities

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  USB Type C Plug

                                                                                                  Product Range

                                                                                                  Multicomp Pro Ethernet Adapters

                                                                                                  Convert To

                                                                                                  RJ45

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate