Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoSL-2ES-2ST
Newark Part No.87X6151
Product RangeSixnet SL-2ES Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $362.790 |
Price for:Each
Minimum: 1
Multiple: 1
$362.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoSL-2ES-2ST
Newark Part No.87X6151
Product RangeSixnet SL-2ES Series
Technical Datasheet
Convert From10/100BaseTX
Convert To100BaseFX
Product RangeSixnet SL-2ES Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
SL-2ES-2ST is a Sixnet networking series SL-2ES is an industrial Ethernet copper to fiber media converter that provides fast performance allowing for real-time operation. This ruggedized converter is industrial hardened to provide superior reliability. It requires no user setup and immediately start operating as soon as user power them up. Standard compliance are UL508/CSA C22.2/14, EN61010-1, FCC part 15, ICES-003; EN61000-6-4, UL1604/CSA C22.2/13 (class I, Div.2), EN60079-15 (Zone 2, Category 3), CE (ATEX).
- Slim packaging fits on users DIN rail, high performance and value, truly industrial hardened design
- Dual power inputs keeps you running, plug and play saves you time and money
- UL/CSA, CE, hazardous locations (zone 2) and maritime rated
- Ultra-reliable 1,000,000+ hours MTBF
- MAC addresses supported is 1024, memory bandwidth is 3.2Gbps, Ethernet isolation is 1500VRMS 1minute
- UL94V0 Lexan with IP30 protection case
- Fiber optic port wavelength typical is 1300nm center typical
- RJ45 MDI/MDIX: auto-crossover and TD/RD auto-polarity
- Operating temperature range from -10 to +60°C
- Input power (typical) is 2W (all ports active), redundant power inputs is 10-30VDC
Technical Specifications
Convert From
10/100BaseTX
Product Range
Sixnet SL-2ES Series
Convert To
100BaseFX
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate