Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerICY DOCK
Manufacturer Part NoMB662U3-2S-R1
Newark Part No.87X3796
Product Range-
SVHCTo Be Advised
Product Overview
To prevent the data loss from a hard drive failure, the ICYRaid enclosure makes the user experience of creating a physical backup (RAID array) a very simple one. The ICYRaid series MB662U3-2S-R1 packs the SuperSpeed USB 3. 0 interface, tray-less drive installation design, easy to setup process, and an advanced cooling system - all these great features in a small, yet elegant enclosure that can be taken where you go as a professional media storage device.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate