New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Monitors
                                                                                                  5. TFT
                                                                                                  Print Page

                                                                                                  82-14290

                                                                                                  8" LCD Security Monitor

                                                                                                  DEFENDER SECURITY
                                                                                                  DEFENDER SECURITY 82-14290
                                                                                                  DEFENDER SECURITY 82-14290
                                                                                                  DEFENDER SECURITY 82-14290
                                                                                                  DEFENDER SECURITY 82-14290
                                                                                                  DEFENDER SECURITY 82-14290
                                                                                                  DEFENDER SECURITY 82-14290
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-14290
                                                                                                  Newark Part No.46T0585
                                                                                                  Your Part Number
                                                                                                  34 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$151.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $151.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DEFENDER SECURITY
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-14290
                                                                                                  Newark Part No.46T0585
                                                                                                  Monitor Resolution800 x 600
                                                                                                  Monitor ColourBlack
                                                                                                  Screen Size8"
                                                                                                  Monitor InterfaceVGA
                                                                                                  Video ConnectionComposite Video
                                                                                                  Product Range-
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  This compact, 8" security monitor is ideal for when space is an issue. This remains to be one of the more popular security monitors due to it's overall flexibility and quality. Excellent for any security application!

                                                                                                  • For use with the Burglar Stopperr Wire-free Home Protection System MCM# 82-14175
                                                                                                  • A super bright strobe light and a powerful 120 dB siren
                                                                                                  • Ideal placement for the box is in a highly visible location at the front or rear of the protected property to deter intruders
                                                                                                  • Easy to install (mounting kit included)
                                                                                                  • Tamperproof to prevent interference
                                                                                                  • Features back-up battery and low battery warning
                                                                                                  • Requires four C alkaline batteries (not included)

                                                                                                  Technical Specifications

                                                                                                  Monitor Resolution

                                                                                                  800 x 600

                                                                                                  Screen Size

                                                                                                  8"

                                                                                                  Video Connection

                                                                                                  Composite Video

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Monitor Colour

                                                                                                  Black

                                                                                                  Monitor Interface

                                                                                                  VGA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.