Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT16HTF25664HZ-800M1
Newark Part No.80AH7484
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT16HTF25664HZ-800M1
Newark Part No.80AH7484
Technical Datasheet
Memory Density2GB
Memory Speed400MHz
Module MemoryPC2-6400
Module Form Factor200-Pin DDR2 SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration512M x 64bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Memory Density
2GB
Module Memory
PC2-6400
Memory Application
Notebook SODIMM
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
400MHz
Module Form Factor
200-Pin DDR2 SDRAM SO-DIMM
Memory Configuration
512M x 64bit
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate