New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Furniture
                      Print Page

                      MM6077V

                      Mesh Chair, Countered Backrest, Lumber Support, Adjustable Arm, Black, 27" x 30" x 42.5"

                      BEVCO MM6077V
                      BEVCO MM6077V
                      BEVCO MM6077V
                      BEVCO MM6077V
                      BEVCO MM6077V
                      BEVCO MM6077V
                      BEVCO MM6077V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBEVCO
                      Manufacturer Part NoMM6077V
                      Newark Part No.47AK3238
                      Product RangeMesh Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$596.040
                      10+$553.460
                      25+$533.810
                      50+$514.170
                      100+$491.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $596.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBEVCO
                      Manufacturer Part NoMM6077V
                      Newark Part No.47AK3238
                      Product RangeMesh Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMesh Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MM6077V is a superior comfort with a contemporary mesh chair designed for the ultimate experience in support and durability, while providing ultramodern features and functionality. Experience the benefits of mesh airflow to keep cool, dry and feeling fresh. A wire-activated control mechanism provides unmatched adjustability for effortless modifications and maximum enjoyment in your office chair. The design promotes environmental health and safety with 95% recycled material construction and GreenGuard certification.

                      • 2" seat depth adjustment
                      • 3½" seat height adjustment (18¾" - 22¼")
                      • Backrest flexible tilt tension adjustment
                      • 90°–100°–110° backrest tilt angle adjustment
                      • +/-20° armrest inward & outward adjustment
                      • 2.35" armrest height adjustment

                      Technical Specifications

                      Product Range

                      Mesh Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate