New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Networking - Wireless Products
                                                                                                  4. Router
                                                                                                  Print Page

                                                                                                  RT-AC66U

                                                                                                  Router, Gigabit, 3x3 AC1750 Wireless, 802.11ac, Dual-Band, 4-Port, 2.4GHz/5GHz

                                                                                                  ASUS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ASUS RT-AC66U
                                                                                                  ASUS RT-AC66U
                                                                                                  ASUS RT-AC66U
                                                                                                  ASUS RT-AC66U
                                                                                                  ManufacturerASUS
                                                                                                  Manufacturer Part NoRT-AC66U
                                                                                                  Newark Part No.52W8515
                                                                                                  Also Known As886227214327
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)

                                                                                                  Product Information

                                                                                                  ASUS
                                                                                                  ManufacturerASUS
                                                                                                  Manufacturer Part NoRT-AC66U
                                                                                                  Newark Part No.52W8515
                                                                                                  Also Known As886227214327
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  RT-AC66U is a dual-band 3x3 AC1750 Wi-Fi 4-port gigabit router. The ASUS RT-AC66U is a 5th gen dual-band Wi-Fi router and the launch platform for the new ASUS AiCloud service. Its speed reaches 1.75Gbps, utilizing the Broadcom 802.11ac RT-AC66U Wi-Fi controller and working in 2.4GHz and 5GHz. The 5GHz band supports up to 1.3Gbps, exceeding current Gigabit wired transmission and 3X faster than 802.11n. The RT-AC66U offers RT-AC66U smooth lag-resistant multitasking and super-fast streaming, while ASUS AiRadar intelligently strengthens wireless connections via powerful amplification, offering future-proof optimized performance. With new networking technology, the RT-AC66U delivers exceptionally fast wired and wireless connectivity. ASUS builds this flagship router with high-grade components, offering you RT-AC66U stable connectivity and convenient expandability. The router uses powerful detachable Wi-Fi antennas to further extend wireless range.

                                                                                                  • AiRadar intelligently strengthens wireless connections via high-powered amplification/beam-forming
                                                                                                  • Four gigabit ethernet LAN ports for set-top boxes and computers without Wi-Fi
                                                                                                  • Two multi-functional USB 2.0 ports for expanded storage and printer sharing
                                                                                                  • Effortless router setup with the ASUSWRT web-based interface
                                                                                                  • Optimized and reliable wireless coverage via AiRadar
                                                                                                  • Dual-band connectivity for lag-free entertainment, two multi-functional built-in USB ports
                                                                                                  • Flexible installation with versatile design
                                                                                                  • AC1750 superior AC performance : 450+1300Mbps
                                                                                                  • 128MB flash, 256MB RAM memory
                                                                                                  • Dimension is 207 x 148.8 x 35.5inch (WxDxH)

                                                                                                  Contents

                                                                                                  RT-AC66U dual band 3x3 802.11AC gigabit router, Router stand, RJ-45 cable, Support CD (user manual and utility software), Power adapter, Quick start guide, Warranty card.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate