New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. E-Paper Displays
                                                                                                  Print Page

                                                                                                  MDE0154A152152RBW

                                                                                                  E-Paper Display, Reflective, SPI Interface, 3.3V Logic, 0 to 50 °C, 152x152 Pixels, Black/Red

                                                                                                  MIDAS DISPLAYS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMDE0154A152152RBW
                                                                                                  Newark Part No.78AC6214
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MIDAS DISPLAYS
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMDE0154A152152RBW
                                                                                                  Newark Part No.78AC6214
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display Size1.54"
                                                                                                  Resolution152 x 152 Pixels
                                                                                                  Display AppearanceBlack / Red on White
                                                                                                  Logic Voltage3.3V
                                                                                                  Display ModeReflective
                                                                                                  LC Type-
                                                                                                  Module Size37.32mm x 31.8mm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Display Construction-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MDE0154A152152RBW is an Active Matrix Electrophoretic Display (AMEPD), with interface and a reference system design. The 1.5" active area contains 152×152 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM.LUT, VCOM and border are supplied with each panel.

                                                                                                  • 152×152 pixels display
                                                                                                  • White reflectance above 35%
                                                                                                  • Contrast ratio above 10:1
                                                                                                  • Ultra wide viewing angle
                                                                                                  • Ultra low power consumption
                                                                                                  • Ultra Low current deep sleep mode
                                                                                                  • On chip display RAM
                                                                                                  • Low voltage detect for supply voltage
                                                                                                  • High voltage ready detect for driving voltage
                                                                                                  • Internal temperature sensor
                                                                                                  • Pure reflective mode
                                                                                                  • Bi-stable display
                                                                                                  • Commercial temperature range
                                                                                                  • Landscape, portrait modes
                                                                                                  • Hard-coat antiglare display surface
                                                                                                  • 10-byte OTP space for module identification
                                                                                                  • Waveform stored in On-chip OTP
                                                                                                  • Serial peripheral interface available
                                                                                                  • On-chip oscillator
                                                                                                  • On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage

                                                                                                  Technical Specifications

                                                                                                  Display Size

                                                                                                  1.54"

                                                                                                  Display Appearance

                                                                                                  Black / Red on White

                                                                                                  Display Mode

                                                                                                  Reflective

                                                                                                  Module Size

                                                                                                  37.32mm x 31.8mm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Resolution

                                                                                                  152 x 152 Pixels

                                                                                                  Logic Voltage

                                                                                                  3.3V

                                                                                                  LC Type

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Display Construction

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD/Ultra_Librarian EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate