2. Optoelectronics & Displays
                      3. Displays
                      4. E-Paper Displays
                      Imprimer la page

                      MDE0154A152152RBW

                      E-Paper Display, Reflective, SPI Interface, 3.3V Logic, 0 to 50 °C, 152x152 Pixels, Black/Red

                      MIDAS DISPLAYS MDE0154A152152RBW
                      MIDAS DISPLAYS MDE0154A152152RBW
                      MIDAS DISPLAYS MDE0154A152152RBW
                      MIDAS DISPLAYS MDE0154A152152RBW
                      MIDAS DISPLAYS MDE0154A152152RBW
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMIDAS DISPLAYS
                      Réf. FabricantMDE0154A152152RBW
                      Code Commande78AC6214
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantMIDAS DISPLAYS
                      Réf. FabricantMDE0154A152152RBW
                      Code Commande78AC6214
                      Fiche technique

                      Data Sheet

                      Display Size1.54"
                      Resolution152 x 152 Pixels
                      Display AppearanceBlack / Red on White
                      Logic Voltage3.3V
                      Display ModeReflective
                      LC Type-
                      Module Size37.32mm x 31.8mm
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Display Construction-
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Aperçu du produit

                      MDE0154A152152RBW is an Active Matrix Electrophoretic Display (AMEPD), with interface and a reference system design. The 1.5" active area contains 152×152 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM.LUT, VCOM and border are supplied with each panel.

                      • 152×152 pixels display
                      • White reflectance above 35%
                      • Contrast ratio above 10:1
                      • Ultra wide viewing angle
                      • Ultra low power consumption
                      • Ultra Low current deep sleep mode
                      • On chip display RAM
                      • Low voltage detect for supply voltage
                      • High voltage ready detect for driving voltage
                      • Internal temperature sensor
                      • Pure reflective mode
                      • Bi-stable display
                      • Commercial temperature range
                      • Landscape, portrait modes
                      • Hard-coat antiglare display surface
                      • 10-byte OTP space for module identification
                      • Waveform stored in On-chip OTP
                      • Serial peripheral interface available
                      • On-chip oscillator
                      • On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage

                      Spécifications techniques

                      Display Size

                      1.54"

                      Display Appearance

                      Black / Red on White

                      Display Mode

                      Reflective

                      Module Size

                      37.32mm x 31.8mm

                      Operating Temperature Max

                      50°C

                      Product Range

                      -

                      Resolution

                      152 x 152 Pixels

                      Logic Voltage

                      3.3V

                      LC Type

                      -

                      Operating Temperature Min

                      0°C

                      Display Construction

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Documents techniques (2)

                      CAD/Ultra_Librarian EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (27-Jun-2024)