Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No3D35XK-100
Newark Part No.24AM0071
Product Range3D35 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $507.260 |
5+ | $470.220 |
10+ | $454.420 |
25+ | $437.500 |
50+ | $415.320 |
Price for:Each
Minimum: 1
Multiple: 1
$507.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No3D35XK-100
Newark Part No.24AM0071
Product Range3D35 Series
Technical Datasheet
Display Size3.5"
Resolution480 x 320 Pixels
VGA Size-
Display OrientationLandscape
Display Appearance-
Logic Voltage8VDC to 32VDC
Interface TypeCAN Bus
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size122.1mm x 94.2mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
Display Pinout12 Pin Out
Product Range3D35 Series
Technical Specifications
Display Size
3.5"
VGA Size
-
Display Appearance
-
Interface Type
CAN Bus
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
12 Pin Out
SVHC
No SVHC (17-Jan-2022)
Resolution
480 x 320 Pixels
Display Orientation
Landscape
Logic Voltage
8VDC to 32VDC
Display Brightness
1000cd/m²
Module Size
122.1mm x 94.2mm
Operating Temperature Max
75°C
Product Range
3D35 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability