Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0177A0W240320PMLIPS
Newark Part No.59AC7124
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.650 |
| 5+ | $39.740 |
| 10+ | $37.830 |
| 25+ | $35.870 |
| 50+ | $33.770 |
| 100+ | $33.140 |
| 250+ | $32.210 |
Price for:Each
Minimum: 1
Multiple: 1
$41.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0177A0W240320PMLIPS
Newark Part No.59AC7124
Technical Datasheet
Display Size1.77"
Resolution240 x 320 Pixels
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness450cd/m²
TouchscreenNo Touchscreen
Module Size26.64mm x 35.52mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
1.77"
VGA Size
QVGA
Display Appearance
RGB
Display Brightness
450cd/m²
Module Size
26.64mm x 35.52mm
Operating Temperature Max
70°C
Product Range
-
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate