Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21609AV-EYP
Newark Part No.09AK5324
Product RangeMCOB21609A Series
Technical Datasheet
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.320 |
5+ | $68.550 |
16+ | $66.720 |
32+ | $65.790 |
56+ | $64.900 |
104+ | $61.280 |
Price for:Each
Minimum: 1
Multiple: 1
$70.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21609AV-EYP
Newark Part No.09AK5324
Product RangeMCOB21609A Series
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Font SetMulti
Character Size8.9mm
Module Size122mm x 44mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB21609A Series
SVHCTo Be Advised
Product Overview
- 3.67” character OLED (Organic Light Emitting Diode) with 16 characters x 2 lines
- Yellow characters on black background appearance
- Chip on board construction, MS0010 controller
- Parallel interface, superb all-round view angles
- Built-in multi font sets
- Wide operating temperature range from -40°C to +80°C
- 16 SIL bottom left connection
- 122.00mm x 44.00mm x 10.00mm panel size
- 98.00mm x 21.00mm viewing area, 8.90mm character height
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Character Size
8.9mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
To Be Advised
Display Appearance
Yellow on Black
Font Set
Multi
Module Size
122mm x 44mm
Operating Temperature Max
80°C
Product Range
MCOB21609A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate