Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064C1Y-GM
Newark Part No.94Y6017
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $143.230 |
5+ | $141.130 |
10+ | $139.030 |
30+ | $134.140 |
60+ | $129.230 |
105+ | $125.970 |
Price for:Each
Minimum: 1
Multiple: 1
$143.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064C1Y-GM
Newark Part No.94Y6017
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceGreen on Black
Logic Voltage2.75V
Module Size146mm x 45mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
- 256x64 resolution
- Green OLED (Organic Light Emitting Diode)
- Green dots on a black background appearance
- Chip On Tab (TAB) construction
- SSD1322 controller
- Parallel and SPI interface
- Superb all round view angles
- High contrast
- Fast refresh rate
- -40°C to +70°C extended operating temperature
- 30 way, 0.5mm pitch, flat flexi
- 146.0mm x 45.0mm x 2.05mm panel size
- 137.65mm x 35.89mm viewing area
- 0.5mm x 0.5mm dot size
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
2.75V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
Green on Black
Module Size
146mm x 45mm
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate