New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. OLED Displays
                                                                                                  5. Graphic OLED Displays
                                                                                                  Print Page

                                                                                                  MCOT256064BA-YM

                                                                                                  Graphic OLED, 256 x 64, Yellow on Black, 2.8V, Parallel, SPI, 88mm x 27.8mm, -30 °C

                                                                                                  MIDAS DISPLAYS
                                                                                                  MIDAS DISPLAYS MCOT256064BA-YM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMCOT256064BA-YM
                                                                                                  Newark Part No.99W1311
                                                                                                  Product RangeMCOT256064BA
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 21 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$71.630
                                                                                                  5+$70.030
                                                                                                  10+$68.360
                                                                                                  36+$67.520
                                                                                                  60+$66.710
                                                                                                  108+$63.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $71.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MIDAS DISPLAYS
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMCOT256064BA-YM
                                                                                                  Newark Part No.99W1311
                                                                                                  Product RangeMCOT256064BA
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution256 x 64
                                                                                                  Display AppearanceYellow on Black
                                                                                                  Logic Voltage2.8V
                                                                                                  Interface TypeParallel, SPI
                                                                                                  Module Size88mm x 27.8mm
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Display ConstructionTAB
                                                                                                  Product RangeMCOT256064BA
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  256 x 64

                                                                                                  Logic Voltage

                                                                                                  2.8V

                                                                                                  Module Size

                                                                                                  88mm x 27.8mm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  MCOT256064BA

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Display Appearance

                                                                                                  Yellow on Black

                                                                                                  Interface Type

                                                                                                  Parallel, SPI

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Display Construction

                                                                                                  TAB

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.