New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. Vacuum Fluorescent Displays - VFD
                                                                                                  Print Page

                                                                                                  GU256X32D-K610A8

                                                                                                  VFD Display, Dot Matrix, 256 x 32, 14.25mm x 115mm, I2C / Parallel / SPI, 500 mA, 4.5 V to 5.25 V

                                                                                                  NORITAKE ITRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORITAKE ITRON GU256X32D-K610A8
                                                                                                  ManufacturerNORITAKE ITRON
                                                                                                  Manufacturer Part NoGU256X32D-K610A8
                                                                                                  Newark Part No.61M6519
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$195.700
                                                                                                  5+$191.120
                                                                                                  10+$186.330
                                                                                                  25+$183.940
                                                                                                  50+$181.610
                                                                                                  100+$172.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $195.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NORITAKE ITRON
                                                                                                  ManufacturerNORITAKE ITRON
                                                                                                  Manufacturer Part NoGU256X32D-K610A8
                                                                                                  Newark Part No.61M6519
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution256 x 32
                                                                                                  Viewing Area (H x W)14.25mm x 115mm
                                                                                                  Character FormatDot Graphic
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Supply Current500mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Interface TypeI2C, Parallel, SPI
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The GU256X32D-K610A8 is a Flexible Graphic VFD Module includes the VFD glass, VF drivers, microcontroller, character generation, interface logic and transformerless DC/DC converter. The interface type is selected by a push button on the back of the module. Auto key scanning and general I/O are available on port PA0 to PA7 for user control. Pixel Flexible, use a RISC processor for individual dot/cursor placement with SPI/I²C/RS485/RS232 plus user ports.

                                                                                                  • 256 x 32 High brightness dot graphic display
                                                                                                  • 4 ASCII fonts (5 x 5, 5 x 7, 10 x 14, 7 x 15)
                                                                                                  • Asynchronous, SPI, I²C and parallel interfaces
                                                                                                  • 8 user I/O pins with key scanning capability

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  256 x 32

                                                                                                  Character Format

                                                                                                  Dot Graphic

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Interface Type

                                                                                                  I2C, Parallel, SPI

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Viewing Area (H x W)

                                                                                                  14.25mm x 115mm

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Current

                                                                                                  500mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate