Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $244.910 | $53.900 |
| 5+ | $234.660 | $53.900 |
| 10+ | $224.420 | $53.900 |
Price for:Each
Minimum: 1
Multiple: 1
$53.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU16029-UW1J
Newark Part No.24M1159
Technical Datasheet
Resolution2 x 16
Viewing Area (H x W)19mm x 82.7mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current350mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU16029-UW1J is a 16-character x 2 lines LCD compatible VFD Module is compatible with standard LCD about PWB size and command set, you can replace it from current LCD without any changing and get good readability. It withstand the most demanding environmental conditions, easier to read from short and long distances.
- LCD HD44780/HD66712 commands and more useful features built-in
- Quick display response
- Noritake offers long term supply and engineering support
- Bright and clear, providing wide viewing angles
- Serial Interface
- Brightness control settings
- High speed response time
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Resolution
2 x 16
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
19mm x 82.7mm
Supply Voltage Min
4.75V
Supply Current
350mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate