Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $863.510 |
5+ | $830.130 |
10+ | $801.510 |
Price for:Each
Minimum: 1
Multiple: 1
$863.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoM-SFP-LX/LC
Newark Part No.06X2780
Technical Datasheet
Wavelength Typ1.31µm
Supply Voltage10V
Data Rate Max1Gbps
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The M-SFP-LX/LC is a Fiber Optic Gigabit Ethernet Transceiver for media module. With extended temperature range.
Applications
Communications & Networking
Technical Specifications
Wavelength Typ
1.31µm
Data Rate Max
1Gbps
SVHC
No SVHC (07-Nov-2024)
Supply Voltage
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate