Print Page
Image is for illustrative purposes only. Please refer to product description.

288 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
273 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $88.520 |
| 5+ | $81.490 |
| 10+ | $74.440 |
| 25+ | $72.190 |
| 50+ | $69.920 |
| 100+ | $67.670 |
Price for:Each
Minimum: 1
Multiple: 1
$88.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows for wireless communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment at the system level. Applications include optical wireless communication, through-window optical wireless communication, rotary optical data feedthrough, and board-to-board communication.
- Single 3.3V power supply
- SMT solderability, laser class 1
- Ambient operating temperature range from 0 to 85°C
- Data rate: 125Mb/s to 5Gb/s
- Distance range: 30mm to 100mm
- Transmitter supply current is 5mA typ at 3.3V and 5Gb/s
- Receiver supply current is 19mA typ at 3.3V and 5Gb/s
- Operating wavelength is 850nm
- 0.20inch ength/width, 0.19inch height
Technical Specifications
Wavelength Typ
850nm
Data Transmission Distance
100mm
Supply Voltage
3.3V
Product Range
-
Supply Current
19mA
Data Rate Max
5Gbps
Power Rating
120mW
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate