Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1521Z
Newark Part No.71K0263
Product RangeHFBR-0500Z Series
Technical Datasheet
3,445 In Stock
Need more?
1166 Delivery in 1-3 Business Days(US stock)
2279 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $17.330 |
10+ | $15.990 |
25+ | $15.990 |
50+ | $15.990 |
100+ | $14.850 |
400+ | $13.870 |
Price for:Each
Minimum: 1
Multiple: 1
$17.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1521Z
Newark Part No.71K0263
Product RangeHFBR-0500Z Series
Technical Datasheet
Wavelength Typ660nm
Data Rate Max1Mbaud
Data Transmission Distance30m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr11V
Signal Rate Max5Mbaud
Fibre Optic Connector TypeVlink
Product RangeHFBR-0500Z Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
HFBR-1521Z is a 5MBd high performance link transmitter, horizontal package for applications requiring a low cost solution. Transmitter incorporates a 660nm red LED for easy visibility, this transmitter is designed for use in high volume and low cost assembly processes such as auto insertion and wave soldering.
- Data transmission distance up to 30m at 25°C
- Typical forward voltage of 1.67V
- Reverse input voltage of 5V
- Peak emission wavelength of transmitter is 660nm
- Reverse input voltage of 5V
- Rise time tr of 80ns
- Fall time tr of 40ns
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
30m
Forward Voltage
1.67V
Signal Rate Max
5Mbaud
Product Range
HFBR-0500Z Series
Data Rate Max
1Mbaud
Forward Current If
80mA
Reverse Voltage Vr
11V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate