New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Optoelectronics & Displays
                      3. Fiber Optic Products
                      4. Fiber Optic Transmitters
                      Print Page

                      SFH 757

                      Fiber Optic Transmitter, 650 nm, 100 Mbaud, 50 mA, 2 V, 3 V

                      Date/Lot Code

                      BROADCOM SFH 757
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoSFH 757
                      Newark Part No.71AC3150
                      Product RangeSFH
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      490 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.440
                      10+$17.240
                      25+$16.740
                      50+$15.110
                      100+$14.240
                      400+$12.510
                      600+$12.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoSFH 757
                      Newark Part No.71AC3150
                      Product RangeSFH
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ650nm
                      Data Rate Max100Mbaud
                      Data Transmission Distance-
                      Forward Current If50mA
                      Forward Voltage2V
                      Reverse Voltage Vr3V
                      Signal Rate Max-
                      Fibre Optic Connector Type-
                      Product RangeSFH
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      Wavelength Typ

                      650nm

                      Data Transmission Distance

                      -

                      Forward Voltage

                      2V

                      Signal Rate Max

                      -

                      Product Range

                      SFH

                      Data Rate Max

                      100Mbaud

                      Forward Current If

                      50mA

                      Reverse Voltage Vr

                      3V

                      Fibre Optic Connector Type

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code