Fiber Optic Transmitters:
70 Products FoundFind a huge range of Fiber Optic Transmitters at Newark Electronics Canada. We stock a large selection of Fiber Optic Transmitters, including new and most popular products from the world's top manufacturers including: Broadcom, L-com, TT Electronics / Optek Technology, Cliff Electronic Components & Toshiba
View
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $39.120 5+ $33.410 10+ $27.690 25+ $27.220 50+ $26.730 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | ||||||
BROADCOM | Each | 1+ $38.740 5+ $33.670 10+ $28.570 25+ $28.290 50+ $28.040 More Pricing... | 820nm | 5Mbaud | 1.5km | 100mA | 1.84V | 3.8V | 5Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $23.860 10+ $21.490 25+ $19.130 50+ $16.780 100+ $16.200 More Pricing... | 660nm | 1Mbaud | 30m | 80mA | 1.67V | 11V | 5Mbaud | Vlink | HFBR-0500Z Series | |||||
BROADCOM | Each | 1+ $29.920 10+ $23.770 25+ $22.340 50+ $20.900 100+ $19.460 | 650nm | 10Mbps | 50m | 80mA | 1.67V | 5V | 10Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $30.540 10+ $24.930 25+ $23.610 50+ $22.300 100+ $20.980 | 660nm | 115Kbps | 30m | 80mA | 1.67V | 11V | 5Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $23.860 10+ $18.760 25+ $17.850 50+ $16.980 100+ $16.070 More Pricing... | 660nm | 40Kbaud | 110m | 80mA | 1.67V | 5V | 40Kbaud | Vlink | HFBR-0500Z | |||||
Each | 1+ $38.730 5+ $33.210 10+ $27.670 25+ $27.320 50+ $26.980 More Pricing... | 820nm | 5Mbaud | 1.5km | 100mA | 1.84V | 3.8V | 5Mbaud | ST | - | ||||||
BROADCOM | Each | 1+ $26.890 10+ $21.130 25+ $20.010 50+ $18.890 100+ $17.750 More Pricing... | 650nm | 100Mbaud | - | 50mA | 2V | 3V | 100Mbaud | - | SFH Series | |||||
Each | 1+ $20.440 10+ $19.100 25+ $18.560 50+ $16.750 100+ $15.780 More Pricing... | 660nm | 10Mbps | 3m | 50mA | 2.1V | 3V | 10Mbaud | TosLink | - | ||||||
Each | 1+ $10.970 10+ $9.710 25+ $9.190 50+ $8.770 100+ $8.430 More Pricing... | 650nm | 10Mbps | 100m | 6mA | 2V | 5V | - | TosLink | - | ||||||
BROADCOM | Each | 1+ $42.400 5+ $37.050 10+ $31.680 25+ $31.310 50+ $30.930 More Pricing... | 820nm | 5Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
Each | 1+ $38.920 5+ $33.750 10+ $28.570 25+ $28.440 50+ $28.300 More Pricing... | 820nm | 5Mbaud | 1.5km | 100mA | 1.84V | 3.8V | 160Mbaud | SMA | - | ||||||
Each | 1+ $23.860 10+ $18.420 25+ $17.340 50+ $16.250 100+ $15.180 | 660nm | 1Mbaud | 55m | 80mA | 1.67V | 11V | 1Mbaud | Vlink | HFBR-0500Z | ||||||
Each | 1+ $25.980 10+ $23.700 25+ $21.410 50+ $19.130 100+ $18.570 More Pricing... | 650nm | - | 50m | 30mA | 2.3V | - | 10Mbaud | Vlink | AFBR Series | ||||||
Each | 1+ $32.910 5+ $28.720 10+ $24.540 25+ $23.680 50+ $22.810 More Pricing... | 650nm | 50Mbaud | 50m | - | - | - | 50Mbaud | Vlink | AFBR | ||||||
BROADCOM | Each | 1+ $27.860 10+ $25.190 25+ $22.510 50+ $19.840 100+ $19.170 More Pricing... | 660nm | 1Mbaud | 70m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $18.850 10+ $14.420 25+ $13.640 50+ $12.860 100+ $12.080 | 650nm | 100Mbaud | - | 50mA | 2V | 3V | - | - | SFH | |||||
Each | 1+ $26.070 10+ $21.120 25+ $20.090 50+ $19.060 100+ $18.030 More Pricing... | 650nm | - | 20m | 50mA | 2.1V | - | 10Mbaud | - | - | ||||||
BROADCOM | Each | 1+ $29.390 10+ $21.810 25+ $20.990 50+ $20.190 100+ $19.370 | 650nm | 1Mbaud | 100m | 80mA | 1.67V | 5V | 125Mbaud | Vlink | - | |||||
Each | 1+ $34.340 10+ $25.860 25+ $24.930 50+ $24.010 100+ $23.080 | 650nm | 50Mbaud | 50m | 21mA | 3.3V | - | 50Mbaud | Vlink | AFBR-16xxZ Series | ||||||
Each | 1+ $26.830 10+ $24.230 25+ $21.630 50+ $19.030 100+ $18.390 More Pricing... | 660nm | 1Mbaud | 67m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | - | ||||||
Each | 1+ $23.790 10+ $16.740 25+ $15.960 50+ $15.210 100+ $14.430 | 650nm | - | 500m | 30mA | 2.3V | 3V | 10Mbaud | Vlink | - | ||||||
23AK3169 | Each | 1+ $1,629.860 | 1.31µm | - | 100m | - | - | - | - | SC / APC | - | |||||
23AK3170 | Each | 1+ $1,667.110 2+ $1,569.680 | 1.55µm | - | 100m | - | - | - | - | SC / APC | - | |||||
23AK3165 | Each | 1+ $918.970 | 1.31µm | - | 100m | - | - | - | - | SC / APC | - | |||||