| Quantity | Price |
|---|---|
| 1+ | $892.970 |
Product Information
Product Overview
FOTX31DMAC1SC-06 is a 1310nm, 6mW fiber transmitter. This is a high quality, low cost, optical broadcast transmitter used to send RF analog and digital content over long distant optical trunk and HFC networks. This 1RU rack mount transmitter supports a 78 NTSC channel loading and 44 DOCSIS3/HDTV digital channels in a single low-cost package. This transmitter supports 6-14dBm optical power, a wide AGC range, 45 to 1000MHz frequency response and SMNP remote management to allow it to be deployed in a wide variety or network topologies carrying both analog and digital content. Typical applications are CATV HFC network, analog transmission video, HDTV digital television, long distance video transport (up to 100km).
- Optical output ports are 1
- AC power is 90 to 265V, DC power is -36 to 60V
- Power consumption is 25watt
- 1RU rack mount, direct modulated
- 1 SC/APC on rear panel optical connector, 1.2GHz band
- Female RF connector
- Operating temperature range from 0 to +50°C
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
1.31µm
100km
-
-
-
-
-
-
SC / APC
To Be Advised
Technical Docs (1)
Alternatives for FOTX31DMAC1SC-06
3 Products Found
Legislation and Environmental
Product Compliance Certificate