50m Fiber Optic Transmitters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $29.920 10+ $23.770 25+ $22.340 50+ $20.900 100+ $19.460 | 650nm | 10Mbps | 50m | 80mA | 1.67V | 5V | 10Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $31.280 10+ $24.910 25+ $23.340 50+ $21.760 100+ $20.170 | 650nm | 50Mbaud | 50m | 21mA | 3.3V | -500mV | 50Mbaud | Vlink | AFBR-16xxZ & AFBR-26x4Z/25x9Z | |||||
Each | 1+ $25.980 10+ $19.140 25+ $18.390 50+ $17.660 100+ $16.910 | 650nm | - | 50m | 30mA | 2.3V | - | 10Mbaud | Vlink | AFBR Series | ||||||
Each | 1+ $32.910 5+ $28.720 10+ $24.540 25+ $23.680 50+ $22.810 More Pricing... | 650nm | 50Mbaud | 50m | - | - | - | 50Mbaud | Vlink | AFBR | ||||||
Each | 1+ $34.340 10+ $25.860 25+ $24.930 50+ $24.010 100+ $23.080 | 650nm | 50Mbaud | 50m | 21mA | 3.3V | - | 50Mbaud | Vlink | AFBR-16xxZ Series | ||||||
Each | 1+ $27.860 10+ $19.840 25+ $18.960 50+ $18.100 100+ $17.230 | 650nm | 12Mbaud | 50m | 60mA | 2.1V | 13V | 12Mbaud | Vlink | - | ||||||
Each | 1+ $25.800 10+ $19.780 25+ $19.190 50+ $18.590 100+ $17.990 More Pricing... | 650nm | 10Mbps | 50m | 30mA | 2.3V | 3V | 10Mbaud | Vlink | AFBR-15x9xZ Series | ||||||
BROADCOM | Each | 1+ $38.170 5+ $34.800 10+ $31.430 25+ $30.310 50+ $29.190 More Pricing... | 650nm | - | 50m | 21mA | 5V | - | 50Mbaud | Vlink | - | |||||