New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Fiber Optic Products
                                                                                                  4. Fiber Optic Transmitters
                                                                                                  Print Page

                                                                                                  HFBR-1522ETZ

                                                                                                  Fiber Optic Transmitter, 660 nm, 1 Mbaud, 67 m, 80 mA, 1.67 V, 5 V

                                                                                                  BROADCOM
                                                                                                  BROADCOM HFBR-1522ETZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-1522ETZ
                                                                                                  Newark Part No.58Y4814
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  287 In Stock

                                                                                                  Need more?

                                                                                                  26 Delivery in 1-3 Business Days(US stock)
                                                                                                  261 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPrice
                                                                                                  1+$26.830
                                                                                                  10+$24.230
                                                                                                  25+$21.630
                                                                                                  50+$19.030
                                                                                                  100+$18.390
                                                                                                  400+$17.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-1522ETZ
                                                                                                  Newark Part No.58Y4814
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ660nm
                                                                                                  Data Rate Max1Mbaud
                                                                                                  Data Transmission Distance67m
                                                                                                  Forward Current If80mA
                                                                                                  Forward Voltage1.67V
                                                                                                  Reverse Voltage Vr5V
                                                                                                  Signal Rate Max1Mbaud
                                                                                                  Fibre Optic Connector TypeVlink
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  660nm

                                                                                                  Data Transmission Distance

                                                                                                  67m

                                                                                                  Forward Voltage

                                                                                                  1.67V

                                                                                                  Signal Rate Max

                                                                                                  1Mbaud

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  1Mbaud

                                                                                                  Forward Current If

                                                                                                  80mA

                                                                                                  Reverse Voltage Vr

                                                                                                  5V

                                                                                                  Fibre Optic Connector Type

                                                                                                  Vlink

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.