6 Product Results Found for "modules"
View
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $29.390 10+ $21.810 25+ $20.990 50+ $20.190 100+ $19.370 | 650nm | 1Mbps | 100m | 80mA | 1.67V | 5V | 125Mbaud | Vlink | |||||
BROADCOM | Each | 1+ $23.090 10+ $18.230 25+ $17.380 50+ $16.530 100+ $15.680 More Pricing... | 650nm | - | 500m | 30mA | 2.3V | 3V | 5Mbaud | Vlink | |||||
BROADCOM | Each | 1+ $36.870 5+ $32.310 10+ $27.720 25+ $27.470 50+ $27.190 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | |||||
Each | 1+ $20.150 10+ $16.020 25+ $14.710 50+ $13.420 100+ $12.110 More Pricing... | 650nm | 10Mbps | 100m | 30mA | 2.1V | 5V | - | SC | ||||||
Each | Pricing is unavailable. Please contact customer services. | 650nm | 500Kbps | 10m | 30mA | 1.75V | - | - | - | ||||||
BROADCOM | Each | Pricing is unavailable. Please contact customer services. | 650nm | 0.01Gbps | 200m | 60mA | 2.1V | 3V | 10Mbaud | ST | |||||