Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
10m
Forward Voltage
1.75V
Signal Rate Max
-
SVHC
To Be Advised
Data Rate Max
500Kbps
Forward Current If
30mA
Reverse Voltage Vr
-
Fibre Optic Connector Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
