Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER COMPONENTS
Manufacturer Part No2008361
Newark Part No.25M7537
Product RangeADL-650
Also Known AsADL-65055TL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $4.610 |
10+ | $4.230 |
30+ | $3.900 |
50+ | $3.900 |
100+ | $3.900 |
250+ | $3.380 |
500+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2008361
Newark Part No.25M7537
Product RangeADL-650
Also Known AsADL-65055TL
Technical Datasheet
Wavelength Typ655nm
No. of Pins3Pins
Diode Case StyleThrough Hole
Output Power (VA)5mW
Output Power5mW
Data Rate Max-
Laser Class-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Current Rating25mA
Product RangeADL-650
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2008361 from Laser Components is a visible laser diode with PCB pins. This device is used for general purpose red laser light source, industrial laser markers/measuring instruments and laser pointers.
- Typical wavelength of 655nm
- FFP single lateral mode
- High precision assembly
- High reliability
- Typical operating current of 25mA
- Typical operating voltage of 2.2V
- Output power of 5mW
- Operating temperature range from -10°C to 50°C
Applications
Industrial
Technical Specifications
Wavelength Typ
655nm
Diode Case Style
Through Hole
Output Power
5mW
Laser Class
-
Operating Temperature Max
50°C
Product Range
ADL-650
No. of Pins
3Pins
Output Power (VA)
5mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
25mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate